Parametric Equivalent




TFPT0805L3300FM | |
|---|---|
DigiKey Part Number | TFPT0805L3300FM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT0805L3300FM |
Description | SENSOR PTC 330OHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 330 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 330 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78651 | $3,932.55 |
| Unit Price without GST: | $0.78651 |
|---|---|
| Unit Price with GST: | $0.86516 |


