
SOMC160310K0FEA | |
|---|---|
DigiKey Part Number | SOMC10.0KGTR-ND - Tape & Reel (TR) SOMC10.0KGCT-ND - Cut Tape (CT) SOMC10.0KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC160310K0FEA |
Description | RES ARRAY 8 RES 10K OHM 16SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC160310K0FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $4.67300 | $46.73 |
| 25 | $4.06840 | $101.71 |
| 50 | $3.69000 | $184.50 |
| 100 | $3.36810 | $336.81 |
| 250 | $3.01568 | $753.92 |
| 500 | $2.79526 | $1,397.63 |
| 1,000 | $2.76772 | $2,767.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.49793 | $4,995.86 |
| 4,000 | $2.36017 | $9,440.68 |
| 6,000 | $2.28944 | $13,736.64 |
| Unit Price without GST: | $6.90000 |
|---|---|
| Unit Price with GST: | $7.59000 |


