New Product
10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160110K0GRZ399

DigiKey Part Number
541-SOMC160110K0GRZ399TR-ND - Tape & Reel (TR)
541-SOMC160110K0GRZ399CT-ND - Cut Tape (CT)
541-SOMC160110K0GRZ399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160110K0GRZ399
Description
SOMC-1601-S399 10K 2% R61
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,985
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.46000$5.46
10$3.67500$36.75
25$3.19040$79.76
50$2.88720$144.36
100$2.62940$262.94
250$2.34684$586.71
500$2.17008$1,085.04
1,000$2.09246$2,092.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93029$3,860.58
4,000$1.81984$7,279.36
6,000$1.76312$10,578.72
Manufacturers Standard Package
Unit Price without GST:$5.46000
Unit Price with GST:$6.00600