RWR89S2400BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $46.88530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $55.37450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.54132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.54132
Datasheet
240 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2400BSBSL

DigiKey Part Number
RWR89S2400BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S2400BSBSL
Description
RES 240 OHM 3W 0.1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2400BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$55.37450$5,537.45
Manufacturers Standard Package
Unit Price without GST:$55.37450
Unit Price with GST:$60.91195