RWR89N88R7FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $26.56810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.56880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.12240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.38681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.22858
Datasheet
88.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N88R7FRBSL

DigiKey Part Number
RWR89N88R7FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N88R7FRBSL
Description
RES 88.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$23.12240$2,312.24
Manufacturers Standard Package
Unit Price without GST:$23.12240
Unit Price with GST:$25.43464