RWR81SR499FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.15440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.15440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $24.15440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $65.72420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $45.23870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $80.22420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $94.92030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $94.92030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $42.66370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.33570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $50.33570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.70164
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.87614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $52.27220
Datasheet
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR499FSS70

DigiKey Part Number
RWR81SR499FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR499FSS70
Description
RES 0.499 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR499FSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.28122$22,281.22
Manufacturers Standard Package
Unit Price without GST:$22.28122
Unit Price with GST:$24.50934