RWR81S5900FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.67370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.65790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.37070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.52180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $40.52180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.57680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.57680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.35674
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.15126
Datasheet
590 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5900FSB12

DigiKey Part Number
RWR81S5900FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S5900FSB12
Description
RES 590 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5900FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$18.20600$1,820.60
Manufacturers Standard Package
Unit Price without GST:$18.20600
Unit Price with GST:$20.02660