RWR81S5900FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.57680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $36.65790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $58.55750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $40.52180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.67370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.99700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.99700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.23092
Datasheet
590 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5900FRS70

DigiKey Part Number
RWR81S5900FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S5900FRS70
Description
RES 590 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5900FRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.61407$10,614.07
Manufacturers Standard Package
Unit Price without GST:$10.61407
Unit Price with GST:$11.67548