RWR81S42R2FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.94960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.34590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.09290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.09290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.02740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.89644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.77170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.77170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.46458
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.07274
Datasheet
42.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S42R2FRB12

DigiKey Part Number
RWR81S42R2FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S42R2FRB12
Description
RES 42.2 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S42R2FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S42R2FSB12Vishay Dale0RWR81S42R2FSB12-ND$17.94960Direct
RWR81N42R2FRB12Vishay Dale0RWR81N42R2FRB12-ND$20.34590Parametric Equivalent
RWR81N42R2FRBSLVishay Dale0RWR81N42R2FRBSL-ND$24.09290Parametric Equivalent
RWR81N42R2FRRSLVishay Dale0RWR81N42R2FRRSL-ND$24.09290Parametric Equivalent
RWR81N42R2FRS70Vishay Dale0RWR81N42R2FRS70-ND$16.02740Parametric Equivalent
Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$13.48110$1,348.11
Manufacturers Standard Package
Unit Price without GST:$13.48110
Unit Price with GST:$14.82921