RWR80N5900FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $22.81800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.88610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.34570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $25.74110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.80650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.62510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $44.62510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.74196
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.00060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.75020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.75020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.62910
Datasheet
590 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N5900FSBSL

DigiKey Part Number
RWR80N5900FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N5900FSBSL
Description
RES 590 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
590 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N5900FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$36.34570$3,634.57
Manufacturers Standard Package
Unit Price without GST:$36.34570
Unit Price with GST:$39.98027