RWR78N2490FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.57840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.02220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $21.33404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.14380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.03310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.03310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.88440
Datasheet
249 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N2490FRRSL

DigiKey Part Number
RWR78N2490FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N2490FRRSL
Description
RES 249 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N2490FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$29.02220$2,902.22
Manufacturers Standard Package
Unit Price without GST:$29.02220
Unit Price with GST:$31.92442