
RS02B3R000FS70 | |
|---|---|
DigiKey Part Number | RSB-3.0TR-ND - Tape & Reel (TR) RSB-3.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B3R000FS70 |
Description | RES 3.0 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B3R000FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B3R000FE70 | Vishay Dale | 18 | RSB-3.0RCT-ND | $4.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.03000 | $20.30 |
| 25 | $1.75000 | $43.75 |
| 50 | $1.57460 | $78.73 |
| 100 | $1.42540 | $142.54 |
| 250 | $1.26184 | $315.46 |
| 500 | $1.15948 | $579.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05178 | $2,051.78 |
| 2,000 | $1.92219 | $3,844.38 |
| 3,000 | $1.85564 | $5,566.92 |
| 5,000 | $1.78036 | $8,901.80 |
| 7,000 | $1.73552 | $12,148.64 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |

