3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B3R000FE12

DigiKey Part Number
RS02B3R000FE12-ND
Manufacturer
Manufacturer Product Number
RS02B3R000FE12
Description
RES WIREWOUND 3 OHM 3 WATT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B3R000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.54000$5.54
10$3.72400$37.24
25$3.23240$80.81
50$2.92460$146.23
100$2.66270$266.27
300$2.32587$697.76
500$2.19650$1,098.25
1,000$2.04411$2,044.11
5,000$1.77302$8,865.10
Manufacturers Standard Package
Unit Price without GST:$5.54000
Unit Price with GST:$6.09400