
RS02B2K200FE70 | |
|---|---|
DigiKey Part Number | RSB-2.2KRTR-ND - Tape & Reel (TR) RSB-2.2KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2K200FE70 |
Description | RES 2.2K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K200FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.45600 | $34.56 |
| 25 | $2.99800 | $74.95 |
| 50 | $2.71060 | $135.53 |
| 100 | $2.46660 | $246.66 |
| 250 | $2.19924 | $549.81 |
| 500 | $2.03202 | $1,016.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.19795 | $2,197.95 |
| 2,000 | $2.06019 | $4,120.38 |
| 3,000 | $1.98945 | $5,968.35 |
| 5,000 | $1.90944 | $9,547.20 |
| 7,000 | $1.86176 | $13,032.32 |
| Unit Price without GST: | $5.14000 |
|---|---|
| Unit Price with GST: | $5.65400 |

