
RS02B250R0BS70 | |
|---|---|
DigiKey Part Number | 541-RS02B250R0BS70TR-ND - Tape & Reel (TR) 541-RS02B250R0BS70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B250R0BS70 |
Description | RS-2B 250 .1% S70 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.94000 | $20.94 |
| 10 | $14.64200 | $146.42 |
| 25 | $12.93920 | $323.48 |
| 50 | $11.87260 | $593.63 |
| 100 | $10.96640 | $1,096.64 |
| 250 | $10.44364 | $2,610.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.00406 | $9,004.06 |
| Unit Price without GST: | $20.94000 |
|---|---|
| Unit Price with GST: | $23.03400 |

