
RS02B200R0FS70 | |
|---|---|
DigiKey Part Number | RSB-200TR-ND - Tape & Reel (TR) RSB-200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B200R0FS70 |
Description | RES 200 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B200R0FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $2.96000 | $29.60 |
| 25 | $2.56240 | $64.06 |
| 50 | $2.31360 | $115.68 |
| 100 | $2.10190 | $210.19 |
| 250 | $1.87004 | $467.51 |
| 500 | $1.72500 | $862.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63378 | $1,633.78 |
| 2,000 | $1.52704 | $3,054.08 |
| 3,000 | $1.47221 | $4,416.63 |
| 5,000 | $1.41020 | $7,051.00 |
| 7,000 | $1.37326 | $9,612.82 |
| 10,000 | $1.33717 | $13,371.70 |
| Unit Price without GST: | $4.43000 |
|---|---|
| Unit Price with GST: | $4.87300 |

