
RS02B1K000FS70 | |
|---|---|
DigiKey Part Number | RSB-1.0KTR-ND - Tape & Reel (TR) RSB-1.0KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FS70 |
Description | RES 1.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B1K000FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $2.92300 | $29.23 |
| 25 | $2.53080 | $63.27 |
| 50 | $2.28440 | $114.22 |
| 100 | $2.07520 | $207.52 |
| 250 | $1.84596 | $461.49 |
| 500 | $1.70258 | $851.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61236 | $1,612.36 |
| 2,000 | $1.50681 | $3,013.62 |
| 3,000 | $1.45261 | $4,357.83 |
| 5,000 | $1.39130 | $6,956.50 |
| 7,000 | $1.35477 | $9,483.39 |
| 10,000 | $1.31909 | $13,190.90 |
| Unit Price without GST: | $4.37000 |
|---|---|
| Unit Price with GST: | $4.80700 |

