
RS02B150R0FE70 | |
|---|---|
DigiKey Part Number | RSB-150RTR-ND - Tape & Reel (TR) RSB-150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B150R0FE70 |
Description | RES 150 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B150R0FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.00700 | $30.07 |
| 25 | $2.60400 | $65.10 |
| 50 | $2.35100 | $117.55 |
| 100 | $2.13650 | $213.65 |
| 250 | $1.90124 | $475.31 |
| 500 | $1.75406 | $877.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66161 | $1,661.61 |
| 2,000 | $1.55329 | $3,106.58 |
| 3,000 | $1.49766 | $4,492.98 |
| 5,000 | $1.43474 | $7,173.70 |
| 7,000 | $1.39726 | $9,780.82 |
| 10,000 | $1.36065 | $13,606.50 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $4.93900 |

