
RS01A5K700FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A5K700FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A5K700FE12 |
Description | RS-1A 5.7K 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.53400 | $85.34 |
| 25 | $7.48560 | $187.14 |
| 50 | $6.82940 | $341.47 |
| 100 | $6.27150 | $627.15 |
| 300 | $5.55420 | $1,666.26 |
| 500 | $5.27880 | $2,639.40 |
| 1,000 | $4.95441 | $4,954.41 |
| Unit Price without GST: | $12.41000 |
|---|---|
| Unit Price with GST: | $13.65100 |

