
RS01A4R700FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A4R700FE70TR-ND - Tape & Reel (TR) 541-RS01A4R700FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A4R700FE70 |
Description | RES 4.7 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A4R700FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $2.48700 | $24.87 |
| 25 | $2.14920 | $53.73 |
| 50 | $1.93700 | $96.85 |
| 100 | $1.75680 | $175.68 |
| 250 | $1.55928 | $389.82 |
| 500 | $1.43566 | $717.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08109 | $2,081.09 |
| 2,000 | $1.94965 | $3,899.30 |
| 3,000 | $1.88215 | $5,646.45 |
| 5,000 | $1.80579 | $9,028.95 |
| 7,000 | $1.76031 | $12,322.17 |
| Unit Price without GST: | $3.74000 |
|---|---|
| Unit Price with GST: | $4.11400 |

