
RS00515K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00515K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00515K00FE12 |
Description | RS-5 15K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.41000 | $7.41 |
| 10 | $5.02100 | $50.21 |
| 25 | $4.37440 | $109.36 |
| 50 | $3.96960 | $198.48 |
| 100 | $3.62520 | $362.52 |
| 300 | $3.18250 | $954.75 |
| 500 | $3.01250 | $1,506.25 |
| 1,000 | $2.81218 | $2,812.18 |
| 5,000 | $2.45593 | $12,279.65 |
| Unit Price without GST: | $7.41000 |
|---|---|
| Unit Price with GST: | $8.15100 |

