15 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS00515K00FB12

DigiKey Part Number
541-RS00515K00FB12-ND
Manufacturer
Manufacturer Product Number
RS00515K00FB12
Description
RS-5 15K 1% B12
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$9.42000$9.42
10$6.43100$64.31
25$5.62080$140.52
50$5.11320$255.66
100$4.68190$468.19
300$4.12697$1,238.09
500$3.91394$1,956.97
1,000$3.66295$3,662.95
Manufacturers Standard Package
Unit Price without GST:$9.42000
Unit Price with GST:$10.36200