RNR65K1001FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.78530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.69138
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.19617
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.94182
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.77563
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 411
Unit Price: $11.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.72480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.61101
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.41150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.44430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.02930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.83299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.70472
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.39391
Datasheet
1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65K1001FRR36

DigiKey Part Number
541-RNR65K1001FRR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR65K1001FRR36
Description
RES 1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR65K1001FRR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.26780$33,169.50
Manufacturers Standard Package
Unit Price without GST:$13.26780
Unit Price with GST:$14.59458