RNR65H5111FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $19.05370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.20470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.69117
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.50308
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.11543
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.91632
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.78622
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.97600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.10604
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.68788
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.47317
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.33282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.52040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.58350
Datasheet
5.11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR65H5111FRB14

DigiKey Part Number
541-RNR65H5111FRB14-ND
Manufacturer
Manufacturer Product Number
RNR65H5111FRB14
Description
RES 5.11K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$16.68750$1,668.75
Manufacturers Standard Package
Unit Price without GST:$16.68750
Unit Price with GST:$18.35625