RNR55H1002FPR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.25040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.96802
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.61856
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.38443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.26419
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.18559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.25040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.14510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.87540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.07758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.25535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.20403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.17048
Datasheet
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1002FPR36

DigiKey Part Number
541-RNR55H1002FPR36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1002FPR36
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1002FPR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.27916$6,395.80
Manufacturers Standard Package
Unit Price without GST:$1.27916
Unit Price with GST:$1.40708