RNR55H1692FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.14510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.87540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.07758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.25535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.87540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.62142
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.96860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.27916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.48462
Datasheet
16.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1692FRRE5

DigiKey Part Number
541-RNR55H1692FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H1692FRRE5
Description
RES 16.9K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.60014$800.07
Manufacturers Standard Package
Unit Price without GST:$1.60014
Unit Price with GST:$1.76015