RNR55H1004FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.19160
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.19160
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $7.19160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $17.43790
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $21.20920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.11450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.25970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.64380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.70177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.70177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.11090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.96367
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.88805
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.83862
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H1004FRBSL

DigiKey Part Number
RNR55H1004FRBSL-ND
Manufacturer
Manufacturer Product Number
RNR55H1004FRBSL
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H1004FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$7.75730$775.73
Manufacturers Standard Package
Unit Price without GST:$7.75730
Unit Price with GST:$8.53303