RNC50K68R1FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.13500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.24560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.39980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.73160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.71675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.64222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.12800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.23252
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.02006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.90399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.91095
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.85431
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.83965
Datasheet
68.1 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K68R1FSRE6

DigiKey Part Number
541-RNC50K68R1FSRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K68R1FSRE6
Description
RES 68.1 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K68R1FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.76458$3,764.58
Manufacturers Standard Package
Unit Price without GST:$3.76458
Unit Price with GST:$4.14104