RNC50K4323FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.66309
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $39.57310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.57710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.52393
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.57710
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $34.91890
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.27540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $12.60025
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $41.27540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.10180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.10180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.97110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.89279
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.97110
Datasheet
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K4323FSB14

DigiKey Part Number
RNC50K4323FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50K4323FSB14
Description
RES 432K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K4323FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$8.54872$8,548.72
Unit Price without GST:$8.54872
Unit Price with GST:$9.40359