RNC50K2672FPRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.20470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.20470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.02911
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.15600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: $11.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.51980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.74127
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.00829
Datasheet
26.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K2672FPRSL

DigiKey Part Number
RNC50K2672FPRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50K2672FPRSL
Description
RES 26.7K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K2672FPRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.52393$4,523.93
Unit Price without GST:$4.52393
Unit Price with GST:$4.97632