RNC50K1212FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.20470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.02911
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.51980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.51980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.40880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.14380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.13504
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.61857
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.14380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.38590
Datasheet

Upgrade


Vishay Dale
In Stock: 8
Unit Price: $6.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.89260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.37464
Datasheet
12.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1212FSBSL

DigiKey Part Number
RNC50K1212FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K1212FSBSL
Description
RES 12.1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1212FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$4.52393$4,523.93
Unit Price without GST:$4.52393
Unit Price with GST:$4.97632