RNC50K1101FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.20470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.56278
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.02911
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $16.68750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.15600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.19977
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $10.15600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Upgrade


Vishay Dale
In Stock: 180
Unit Price: $11.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.51980
Datasheet
1.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1101FRB14

DigiKey Part Number
RNC50K1101FRB14-ND
Manufacturer
Manufacturer Product Number
RNC50K1101FRB14
Description
RES 1.1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1101FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$3.81836$3,818.36
Unit Price without GST:$3.81836
Unit Price with GST:$4.20020