RNC50K1623FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.90040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.66320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.76910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.68380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.17908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.81471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.17908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.46154
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.22014
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.30769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.99928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.27356
Datasheet
162 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1623FSRSL31

DigiKey Part Number
541-RNC50K1623FSRSL31-ND
Manufacturer
Manufacturer Product Number
RNC50K1623FSRSL31
Description
RES 162K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$5.70680$5,706.80
Unit Price without GST:$5.70680
Unit Price with GST:$6.27748