
AD9213BBPZ-10G | |
|---|---|
DigiKey Part Number | 505-AD9213BBPZ-10G-ND |
Manufacturer | |
Manufacturer Product Number | AD9213BBPZ-10G |
Description | IC ADC 12BIT 192-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 192-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9213BBPZ-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10.25G | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 0.975V ~ 1.025V | |
Voltage - Supply, Digital | 0.975V ~ 1.025V | |
Features | Simultaneous Sampling | |
Operating Temperature | -20°C ~ 115°C | |
Package / Case | 192-LFBGA Exposed Pad | |
Supplier Device Package | 192-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,190.95000 | $6,190.95 |
| Unit Price without GST: | $6,190.95000 |
|---|---|
| Unit Price with GST: | $6,810.04500 |






