ADRF5549 - Front End 1.8GHz ~ 2.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5549-EVALZ

DigiKey Part Number
505-ADRF5549-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5549-EVALZ
Description
ADRF5549 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5549 - Front End 1.8GHz ~ 2.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Front End
Frequency
1.8GHz ~ 2.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5549
Note
-
RF Type
-
RF Frequency
1.8GHz ~ 2.8GHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$420.26000$420.26
Manufacturers Standard Package
Unit Price without GST:$420.26000
Unit Price with GST:$462.28600