
ADRF5545A-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5545A-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5545A-EVALZ |
Description | EVAL - ADRF5545A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5545A - Front End 2.4GHz ~ 4.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Frequency | 2.4GHz ~ 4.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5545A | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 4.2GHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.26000 | $426.26 |
| Unit Price without GST: | $426.26000 |
|---|---|
| Unit Price with GST: | $468.88600 |

