RNC50H5421DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $15.40880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $18.14380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.15600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.93860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.22460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.22610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.22610
Datasheet
5.42 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H5421DSRSL

DigiKey Part Number
RNC50H5421DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H5421DSRSL
Description
RES 5.42K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.42 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H5421DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$11.93860$1,193.86
Manufacturers Standard Package
Unit Price without GST:$11.93860
Unit Price with GST:$13.13246