RNC50H2943FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.23690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.36340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.51980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.87060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.74127
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.74127
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.15840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.27870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.00829
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.06321
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.93119
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.95254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.88080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.88021
Datasheet
294 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2943FSRSL31

DigiKey Part Number
541-RNC50H2943FSRSL31-ND
Manufacturer
Manufacturer Product Number
RNC50H2943FSRSL31
Description
RES 294K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
294 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$9.87060$987.06
Manufacturers Standard Package
Unit Price without GST:$9.87060
Unit Price with GST:$10.85766