1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70D1004FRE6

DigiKey Part Number
541-RN70D1004FRE6TR-ND - Tape & Reel (TR)
541-RN70D1004FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN70D1004FRE6
Description
RES 1M OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70D1004FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
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
In-Stock: 924
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.22500$32.25
25$2.79480$69.87
50$2.52560$126.28
100$2.29640$229.64
250$2.04560$511.40
500$1.88864$944.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.11602$1,116.02
2,000$1.03921$2,078.42
3,000$0.99976$2,999.28
5,000$0.95514$4,775.70
7,000$0.92856$6,499.92
10,000$0.90259$9,025.90
12,000$0.89014$10,681.68
Manufacturers Standard Package
Unit Price without GST:$4.81000
Unit Price with GST:$5.29100