
RN65E5601FB14 | |
|---|---|
DigiKey Part Number | 541-RN65E5601FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65E5601FB14 |
Description | RES 5.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E5601FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.28900 | $22.89 |
| 25 | $1.97520 | $49.38 |
| 50 | $1.77860 | $88.93 |
| 100 | $1.61130 | $161.13 |
| 300 | $1.39617 | $418.85 |
| 500 | $1.31352 | $656.76 |
| 1,000 | $1.21613 | $1,216.13 |
| 5,000 | $1.04285 | $5,214.25 |
| Unit Price without GST: | $3.44000 |
|---|---|
| Unit Price with GST: | $3.78400 |

