RN65D80R6FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.07959
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.91490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.31950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.69811
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.07838
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $17.69379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.14107
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.44961
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.60894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.18640
Datasheet
80.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D80R6FR36

DigiKey Part Number
RN65D80R6FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D80R6FR36
Description
RES 80.6 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D80R6FR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.98341$2,458.53
Manufacturers Standard Package
Unit Price without GST:$0.98341
Unit Price with GST:$1.08175