RN60D5002FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.89333
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.79213
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.47463
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.47463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,246
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.42976
Datasheet
50 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5002FB14

DigiKey Part Number
RN60D5002FB14-ND
Manufacturer
Manufacturer Product Number
RN60D5002FB14
Description
RES 50K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
50 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5002FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.37496$374.96
Unit Price without GST:$0.37496
Unit Price with GST:$0.41246