
RN60C2701FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C2701FRE6TR-ND - Tape & Reel (TR) 541-RN60C2701FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C2701FRE6 |
Description | RES 2.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2701FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.76600 | $7.66 |
| 25 | $0.65400 | $16.35 |
| 50 | $0.58300 | $29.15 |
| 100 | $0.52260 | $52.26 |
| 250 | $0.45644 | $114.11 |
| 500 | $0.41498 | $207.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42976 | $429.76 |
| 2,000 | $0.39638 | $792.76 |
| 3,000 | $0.37923 | $1,137.69 |
| 5,000 | $0.35983 | $1,799.15 |
| 7,000 | $0.34826 | $2,437.82 |
| 10,000 | $0.33697 | $3,369.70 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

