RN55D8252FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.83474
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.31336
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.58776
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.81980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.57984
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.95654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.81980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.48330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.64450
Datasheet
82.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D8252FBSL

DigiKey Part Number
RN55D8252FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D8252FBSL
Description
RES 82.5K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D8252FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$7.64450$764.45
Manufacturers Standard Package
Unit Price without GST:$7.64450
Unit Price with GST:$8.40895