562 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D5620FRE6

DigiKey Part Number
541-RN55D5620FRE6TR-ND - Tape & Reel (TR)
541-RN55D5620FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D5620FRE6
Description
RES 562 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D5620FRE6 Models
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
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
In-Stock: 490
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.56000$5.60
25$0.47560$11.89
50$0.42260$21.13
100$0.37790$37.79
250$0.32872$82.18
500$0.29796$148.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34356$343.56
2,000$0.31616$632.32
3,000$0.30207$906.21
5,000$0.28615$1,430.75
7,000$0.27665$1,936.55
10,000$0.26738$2,673.80
12,000$0.26293$3,155.16
24,000$0.24766$5,943.84
25,000$0.24684$6,171.00
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700