
RN55D5232FB14 | |
|---|---|
DigiKey Part Number | RN55D5232FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5232FB14 |
Description | RES 52.3K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5232FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.77800 | $27.78 |
| 25 | $2.40360 | $60.09 |
| 50 | $2.16880 | $108.44 |
| 100 | $1.96910 | $196.91 |
| 300 | $1.71197 | $513.59 |
| 500 | $1.61324 | $806.62 |
| 1,000 | $1.49693 | $1,496.93 |
| 5,000 | $1.28998 | $6,449.90 |
| Unit Price without GST: | $4.16000 |
|---|---|
| Unit Price with GST: | $4.57600 |

