Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN55D3650FB14 | |
|---|---|
DigiKey Part Number | RN55D3650FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3650FB14 |
Description | RES 365 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3650FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.62000 | $12.62 |
| 10 | $8.68800 | $86.88 |
| 25 | $7.62400 | $190.60 |
| 50 | $6.95820 | $347.91 |
| 100 | $6.39200 | $639.20 |
| 300 | $5.66390 | $1,699.17 |
| 500 | $5.38434 | $2,692.17 |
| 1,000 | $5.05510 | $5,055.10 |
| Unit Price without GST: | $12.62000 |
|---|---|
| Unit Price with GST: | $13.88200 |


