
RN55D24R9FB14 | |
|---|---|
DigiKey Part Number | RN55D24R9FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D24R9FB14 |
Description | RES 24.9 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D24R9FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.50000 | $10.50 |
| 10 | $7.18800 | $71.88 |
| 25 | $6.29040 | $157.26 |
| 50 | $5.72900 | $286.45 |
| 100 | $5.25180 | $525.18 |
| 300 | $4.63793 | $1,391.38 |
| 500 | $4.40222 | $2,201.11 |
| 1,000 | $4.12460 | $4,124.60 |
| Unit Price without GST: | $10.50000 |
|---|---|
| Unit Price with GST: | $11.55000 |

