
RN55D2210FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D2210FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2210FB14 |
Description | RES 221 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2210FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.28400 | $12.84 |
| 25 | $1.10120 | $27.53 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.88870 | $88.87 |
| 300 | $0.76293 | $228.88 |
| 500 | $0.71464 | $357.32 |
| 1,000 | $0.65768 | $657.68 |
| 5,000 | $0.55631 | $2,781.55 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.16700 |

