4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55C4991FRE6

DigiKey Part Number
541-RN55C4991FRE6TR-ND - Tape & Reel (TR)
541-RN55C4991FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55C4991FRE6
Description
RES 4.99K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55C4991FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.80300$8.03
25$0.68480$17.12
50$0.61080$30.54
100$0.54770$54.77
250$0.47860$119.65
500$0.43536$217.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42504$425.04
2,000$0.39197$783.94
3,000$0.37498$1,124.94
5,000$0.35577$1,778.85
7,000$0.34432$2,410.24
10,000$0.33313$3,331.30
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400